| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-524-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-524-812 |
333-052-524-812
| Heilind Number: | EDA333-052-524-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-524-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color, it adds a touch of style to your setup while delivering reliable performance. Engineered for optimal power transmission, it boasts a 3 A amperage rating, making it suitable for various applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Featuring two rows of copper alloy contacts with a .156 inch pitch and .2 inch row spacing, it offers efficient signal transfer and connectivity. With a total of 52 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stable functionality in diverse environments. Perfect for your PCB projects, this Card Edge Connector is a must-have in your electronic component arsenal. Elevate your connectivity game today.

