| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-540-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-540-804 |
333-052-540-804
| Heilind Number: | EDA333-052-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-540-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB design with this high-performance Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, it ensures optimal functionality and safety. With two rows of Copper Alloy contacts, each spaced precisely at .156 inches, it offers reliable power transmission at a maximum amperage of 3 A. The 52-position layout allows for versatile connections, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its robust construction and efficient performance for seamless board-to-board connectivity.

