| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-541-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-541-212 |
333-052-541-212
| Heilind Number: | EDA333-052-541-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-541-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting, while the straight mount orientation simplifies installation. Designed for high performance, this connector is suitable for a wide range of applications, with an operating temperature range of -40 to 105 °C. Elevate your connection solutions with this essential component.

