| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-541-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-541-802 |
333-052-541-802
| Heilind Number: | EDA333-052-541-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-541-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed with precision, this essential component ensures seamless power transmission at a maximum amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it guarantees reliability in any industrial environment. With 52 positions spread across two rows, it offers ample room for secure connections. The copper alloy contacts, set at a pitch of .156 in and a row spacing of .2 in, guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for efficient board-to-board PCB connections. Its straight mount orientation further simplifies installation, making it a versatile solution for various applications. Trust in its quality to elevate your electronic setups to new heights.

