| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-541-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-541-803 |
333-052-541-803
| Heilind Number: | EDA333-052-541-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-541-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the dual-row configuration with 52 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it's suitable for various PCB layouts. Operating in temperatures ranging from -40 to 105°C, it's perfect for industrial environments. Upgrade your PCB assemblies with this high-quality connector, ideal for board-to-board applications.

