| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-541-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-541-808 |
333-052-541-808
| Heilind Number: | EDA333-052-541-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-541-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration. Featuring a vibrant green hue, this connector not only stands out visually but also ensures reliable performance. With an amperage rating of 3A, it guarantees optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers high durability and flame retardancy, meeting stringent safety standards. Boasting two rows of contacts made from Copper Alloy, it provides stable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 52 positions available for versatile connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for board-to-board connections, this Card Edge Connector is a must-have for your electronic projects.

