| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-542-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-542-212 |
333-052-542-212
| Heilind Number: | EDA333-052-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-542-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a dual-row design and a total of 52 positions, this connector offers ample connectivity options for your circuit boards. The contact material is made of sturdy Copper Alloy, guaranteeing reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation and a pitch of .156 inches make installation a breeze. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.

