| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-542-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-542-812 |
333-052-542-812
| Heilind Number: | EDA333-052-542-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-542-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability. With copper alloy contact material and a pitch of .156 inches, it ensures secure and reliable connections. Its two-row configuration with 52 positions allows for versatile usage. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether for industrial or electronic applications, this connector guarantees efficient board-to-board connectivity. Upgrade your setup today with this essential component.

