| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-544-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-544-212 |
333-052-544-212
| Heilind Number: | EDA333-052-544-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-544-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, offering robust protection and performance. With two rows of Copper Alloy contacts, each positioned at .156-inch pitch and .2-inch row spacing, it ensures secure and efficient power transmission. Featuring a total of 52 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Elevate your electronic assembly with this essential connector, perfect for a range of applications.

