| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-555-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-555-201 |
333-052-555-201
| Heilind Number: | EDA333-052-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-555-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Constructed from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With a 3A amperage rating and copper alloy contact material, it facilitates seamless power transmission. Its double row design with 52 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing enable precise alignment on PCBs. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component.

