| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-555-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-555-802 |
333-052-555-802
| Heilind Number: | EDA333-052-555-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-555-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring dual rows with 52 positions, this green connector ensures reliable signal transmission in high-density applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and compliance with safety standards. Each contact is made of robust Copper Alloy, capable of handling currents up to 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial environments. Its straight mount orientation facilitates easy installation, while maintaining a secure connection. Trust in this essential component for efficient board-to-board connections in your electronic projects.

