| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-555-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-555-804 |
333-052-555-804
| Heilind Number: | EDA333-052-555-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-555-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row layout and a high-amperage capacity of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Boasting 52 positions, this connector offers ample room for secure attachment. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your PCB connections effortlessly with this essential component.

