| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-555-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-555-808 |
333-052-555-808
| Heilind Number: | EDA333-052-555-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-555-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With a double-row design and 52 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the 3A amperage rating supports high-power applications. Whether you're working on industrial machinery or consumer electronics, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Trust in its quality construction and green color-coded design for easy identification and integration into your projects.

