| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-556-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-556-803 |
333-052-556-803
| Heilind Number: | EDA333-052-556-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-556-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers reliable functionality. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures secure and efficient data transmission. The connector's double-row design with 52 positions allows for versatile connectivity options, while its .156-inch pitch and .2-inch row spacing ensure compatibility with a wide range of devices. Designed for straight mount orientation, it guarantees seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.

