| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-556-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-556-804 |
333-052-556-804
| Heilind Number: | EDA333-052-556-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-556-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for efficient board-to-board PCB connectivity, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a high amperage rating of 3A, it ensures reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the dual-row design with 52 positions offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects. Elevate your connectivity game with this essential component.

