| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-558-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-558-212 |
333-052-558-212
| Heilind Number: | EDA333-052-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-558-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Facilitating seamless connectivity in electronic devices, this Card Edge Connector is a vital component for efficient PCB assembly. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification on the board. With an amperage rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing material offers enhanced safety and performance. The connector boasts two rows of copper alloy contacts, providing a total of 52 positions with a pitch of .156 inches. Perfect for right-angle mounting, it offers versatility in design layout. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. In the realm of PCB connectors, its significance in facilitating board-to-board connections is paramount, making it a must-have for electronic assembly projects.

