| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-558-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-558-803 |
333-052-558-803
| Heilind Number: | EDA333-052-558-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-558-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features 52 positions spread across two rows, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contact pins constructed from Copper Alloy, guaranteeing reliability in every connection. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a variety of environments. The right-angle mount orientation further enhances versatility, making it ideal for space-constrained applications. Trust in this green-colored connector to deliver consistent performance in your electronic projects.

