| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-558-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-558-808 |
333-052-558-808
| Heilind Number: | EDA333-052-558-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-558-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. This green connector, made of UL 94V-0 Thermoplastic Polyester housing material, ensures durability and safety. With a 3A amperage rating, it guarantees reliable power transmission. Its two rows and 52 positions offer ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for easy installation on your boards. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. The right-angle mount orientation adds versatility to your setup. Upgrade your PCB connections with this high-quality Card Edge Connector.

