| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-558-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-558-812 |
333-052-558-812
| Heilind Number: | EDA333-052-558-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-558-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Card Edge Connector. This essential component, featuring a vibrant green hue, is designed for optimal performance, with a high amperage rating of 3 A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of contacts made from high-quality Copper Alloy, it offers seamless signal transmission. The .156 inch pitch and .2 inch row spacing provide precise alignment, accommodating up to 52 positions for extensive connectivity. Its Right Angle mount orientation allows for versatile installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this connector for seamless board-to-board connections in your electronic applications.

