| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-559-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-559-212 |
333-052-559-212
| Heilind Number: | EDA333-052-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-559-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector, a vital component for seamless communication in PCB assemblies. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a dual-row configuration and a total of 52 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for right-angle mounting, it effortlessly integrates into your system. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environments, making it an essential choice for industrial and commercial projects. Upgrade your system's connectivity with this high-quality Card Edge Connector.

