| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-560-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-560-201 |
333-052-560-201
| Heilind Number: | EDA333-052-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-560-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environmental conditions. With a high amperage rating of 3 A, it guarantees efficient power transmission. The connector boasts a dual-row design with 52 positions, ideal for accommodating multiple connections on your circuit board. Crafted from high-quality Copper Alloy, the contacts offer superior conductivity and long-term durability. Its .156-inch pitch and .2-inch row spacing allow for precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical applications in industries like telecommunications, automotive, and consumer electronics. Choose this Card Edge Connector for seamless signal transfer and robust connectivity in your designs.

