| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-560-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-560-802 |
333-052-560-802
| Heilind Number: | EDA333-052-560-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-560-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a current rating of 3A, it offers reliable power transmission for your electronic devices. The two-row design with a total of 52 positions ensures seamless connectivity, while the copper alloy contacts guarantee efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment on your circuit board. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this high-quality Card Edge Connector for optimal performance and durability.

