| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-560-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-560-812 |
333-052-560-812
| Heilind Number: | EDA333-052-560-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-560-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows and 52 positions, it offers ample space for your circuitry needs, while the copper alloy contact material ensures reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various environments. Trust in its straight mount orientation to streamline your assembly process and meet industry standards with confidence. Upgrade your connectivity with this essential component, perfect for a wide range of applications in the electronics industry.

