| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-520-201 |
333-054-520-201
| Heilind Number: | EDA333-054-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-520-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green hue, this connector boasts a robust design crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With two rows of copper alloy contacts, it offers reliable connectivity for up to 54 positions at a pitch of .156 inches. The straight mount orientation and compact .2-inch row spacing make for easy integration, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your electronic assemblies with this essential connector.

