| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-520-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-520-808 |
333-054-520-808
| Heilind Number: | EDA333-054-520-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-520-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a essential component for seamless board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With two rows of 54 positions each, it offers ample connectivity options for your electronic projects. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Whether you're working on industrial machinery or consumer electronics, this connector, with a 3 A amperage rating, guarantees secure power transmission. Its straight mount orientation simplifies installation, making it ideal for various applications. Trust in our Card Edge Connector to streamline your PCB assembly process and deliver consistent performance.

