| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-520-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-520-812 |
333-054-520-812
| Heilind Number: | EDA333-054-520-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-520-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability in any application. With a 3A amperage rating and contact material made of Copper Alloy, it guarantees efficient power transmission. Its double-row design, with 54 positions and a pitch of .156 inches, offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your PCB connections with this essential component.

