| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-521-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-521-203 |
333-054-521-203
| Heilind Number: | EDA333-054-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-521-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. Its Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and 54 positions accommodate complex circuitry with ease. With a 3A amperage rating and wide operating temperature range (-40 to 105°C), this connector is suitable for demanding applications. The two-row design allows for efficient signal transmission, making it ideal for board-to-board connections. Trust in its straight mount orientation for secure installation. Elevate your connectivity solutions with this essential component.

