| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-521-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-521-802 |
333-054-521-802
| Heilind Number: | EDA333-054-521-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-521-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Boasting 54 positions, it accommodates multiple connections with ease. Suitable for straight mounting, it guarantees a secure fit on your PCB. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.

