| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-521-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-521-803 |
333-054-521-803
| Heilind Number: | EDA333-054-521-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-521-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission, suitable for high-amperage applications with a rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 54 positions for versatile functionality. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Upgrade your setup with this essential component, a must-have in the world of electronics.

