| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-523-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-523-207 |
333-054-523-207
| Heilind Number: | EDA333-054-523-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-523-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector. Designed for reliable performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With 54 positions spread across 2 rows and a pitch of .156 inches, it offers ample connectivity options for your PCBs. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board connectivity needs. Trust in its robust construction and superior conductivity for seamless electronic integration.

