| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-523-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-523-808 |
333-054-523-808
| Heilind Number: | EDA333-054-523-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-523-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector boasts a vibrant green hue, adding a touch of color to your electronic setup. Its UL 94V-0 Thermoplastic Polyester housing ensures optimal safety, while the Copper Alloy contact material guarantees reliable performance. With two rows and 54 positions, it offers ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing allow for easy installation, even in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your PCB assembly with this essential connector, perfect for Board-to-Board connections.

