| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-523-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-523-812 |
333-054-523-812
| Heilind Number: | EDA333-054-523-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-523-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connection with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows and 54 positions, it facilitates efficient signal transmission, while the Copper Alloy contact material guarantees secure connectivity. Featuring a standard pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your board. Its straight mount orientation further simplifies assembly. Rest assured, this connector is built to withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.

