| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-524-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-524-802 |
333-054-524-802
| Heilind Number: | EDA333-054-524-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-524-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability in any application. Featuring two rows of copper alloy contacts, it offers a total of 54 positions with a pitch of .156 inches, allowing for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Upgrade your connectivity solutions with this essential component.

