| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-524-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-524-808 |
333-054-524-808
| Heilind Number: | EDA333-054-524-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-524-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both performance and visibility. With a high amperage rating of 3 A, it guarantees reliable power transmission. The copper alloy contact material and dual-row design with 54 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for secure installation and seamless functionality. Elevate your projects with this essential connector for efficient board-to-board connections.

