| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-540-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-540-804 |
333-054-540-804
| Heilind Number: | EDA333-054-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-540-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB designs with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for a variety of applications. Boasting 54 positions, it provides ample connectivity options while maintaining a compact footprint. The straight mount orientation and robust construction make it easy to install and secure. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for use in diverse industrial settings. Elevate your PCB connectivity with this high-quality Card Edge Connector.

