333-054-540-807

Heilind Number:EDA333-054-540-807
Manufacturer:EDAC
Manufacturer Number:333-054-540-807
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-054-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-054-540-807

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 54 positions, it offers ample connectivity for your circuitry. The contact material is made of robust Copper Alloy, ensuring reliable and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for seamless board-to-board connections in your electronic projects.