| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-540-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-540-808 |
333-054-540-808
| Heilind Number: | EDA333-054-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-540-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, this connector ensures reliable performance even in challenging environments. With a contact material of high-grade Copper Alloy, it guarantees excellent conductivity for optimal signal transmission. The two-row design with a .156-inch pitch and .2-inch row spacing offers compatibility with a wide range of PCB layouts, accommodating 54 positions for versatile connectivity options. Engineered for efficiency, it supports an amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for various electronic applications, this connector is a must-have for your PCB assembly needs. Elevate your connectivity standards with this essential component.

