| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-540-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-540-812 |
333-054-540-812
| Heilind Number: | EDA333-054-540-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-540-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, designed to streamline your electronic connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector boasts two rows of precision-engineered Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. Featuring 54 positions and a robust 3A amperage, it ensures reliable power transmission, while its straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. Elevate your PCB design with this essential component in the world of connectors.

