| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-541-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-541-201 |
333-054-541-201
| Heilind Number: | EDA333-054-541-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-541-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless connectivity in electronic devices. Designed for efficient board-to-board PCB connections, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows and a total of 54 positions, it ensures secure and reliable contact between components. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Trust in this connector for optimal performance in your electronic assemblies.

