| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-541-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-541-202 |
333-054-541-202
| Heilind Number: | EDA333-054-541-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-541-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless communication between boards. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, offering both reliability and visual appeal. With a robust amperage rating of 3A, it guarantees efficient power transmission. Its two rows of copper alloy contacts, totaling 54 positions with a pitch of .156 inches, facilitate high-speed data transfer. The .2-inch row spacing and straight mount orientation further optimize performance and compatibility. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Elevate your PCB assembly with this essential component, ensuring a secure and efficient connection every time.

