| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-541-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-541-812 |
333-054-541-812
| Heilind Number: | EDA333-054-541-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-541-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector supports an amperage of 3A, making it ideal for various power and signal applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in demanding environments. With two rows of copper alloy contacts, spaced at .156 inches and .2 inches apart, it offers 54 positions for efficient board-to-board connections. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in diverse conditions. Trust in this high-quality connector for robust and efficient interconnect solutions in your projects.

