| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-542-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-542-202 |
333-054-542-202
| Heilind Number: | EDA333-054-542-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-542-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features two rows of copper alloy contacts, allowing for a reliable amperage of 3A. The UL 94V-0 Thermoplastic Polyester housing ensures durability while maintaining safety standards. With a pitch of .156 inches and a spacing of .2 inches between rows, it offers precise alignment for seamless PCB connections. Boasting 54 positions, this connector facilitates efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, guaranteeing optimal performance in any environment. Elevate your connectivity solutions with this essential component.

