| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-542-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-542-207 |
333-054-542-207
| Heilind Number: | EDA333-054-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-542-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made from UL 94V-0 Thermoplastic Polyester for optimal safety. The Copper Alloy contact material ensures reliable power transmission, while the 2-row design with 54 positions offers ample space for secure connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of industrial applications. Upgrade your PCB assembly with this essential connector for efficient and dependable performance.

