| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-542-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-542-807 |
333-054-542-807
| Heilind Number: | EDA333-054-542-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-542-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, a crucial component designed for seamless board-to-board interfacing. With a vibrant green hue, it not only stands out visually but also guarantees a reliable flow of up to 3 A of power. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability and safety in operation. Featuring two rows with a total of 54 positions, this connector offers ample room for your connectivity needs. The copper alloy contact material and a pitch of .156 inches further ensure efficient signal transmission. With a straight mount orientation and a wide operating temperature range from -40 to 105 °C, this connector is versatile and dependable, making it an essential addition to any electronics project.

