| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-542-808 |
333-054-542-808
| Heilind Number: | EDA333-054-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-542-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and compliance with safety standards. With two rows of copper alloy contacts, it offers reliable performance in high-amperage applications, delivering a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 54 positions cater to a wide range of connectivity needs. Whether in straight mount orientation or operating in harsh environments with temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality. Elevate your PCB design with this essential component for seamless board-to-board connections.

