| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-544-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-544-807 |
333-054-544-807
| Heilind Number: | EDA333-054-544-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-544-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green color, it not only stands out visually but also ensures easy identification. Engineered for high performance, this connector boasts a 3 A amperage rating, making it suitable for various power applications. Constructed with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it provides reliable signal transmission. With 54 positions, you have ample connectivity options for your PCB layout. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this essential component for your connectivity needs.

