| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-544-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-544-812 |
333-054-544-812
| Heilind Number: | EDA333-054-544-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-544-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue that adds a pop of color to your setup. Designed for efficiency, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a high amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless connections. Equipped with 54 positions, it accommodates a wide range of devices. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.

