| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-555-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-555-204 |
333-054-555-204
| Heilind Number: | EDA333-054-555-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-555-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Featuring a vibrant green color, this connector is not only visually distinctive but also offers high-performance functionality. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in diverse applications. Its dual-row design, with 54 copper alloy contacts, guarantees secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation simplifies integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.

