| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-555-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-555-212 |
333-054-555-212
| Heilind Number: | EDA333-054-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-555-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 54 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.

