| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-555-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-555-802 |
333-054-555-802
| Heilind Number: | EDA333-054-555-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-555-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green color for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The two-row configuration, along with Copper Alloy contact material, guarantees efficient power transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. With 54 positions available, this connector is perfect for accommodating multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB setup with this high-quality connector, a must-have for any electronics project.

